The MCF05FTB251103 is an 0805 multilayer ceramic capacitor from Viking Tech with a capacitance of 0.01uF, a DC rated voltage of 250VDC, and a tolerance of 1%. It has a dielectric of X7R and is suitable for surface mount applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a height of 0.8mm. It is constructed with a ceramic chip case and a flat construction.
Viking Tech MCF05FTB251103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05FTB251103 to view detailed technical specifications.
No datasheet is available for this part.