The MCF05FTF500223 is a 0805 surface mount ceramic capacitor with a capacitance of 0.022uF and a voltage rating of 50VDC. It has a tolerance of 1% and is constructed with a standard technology. The capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is a multilayer ceramic capacitor with a pad termination style and a ceramic chip case style.
Viking Tech MCF05FTF500223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05FTF500223 to view detailed technical specifications.
No datasheet is available for this part.