This 0805 ceramic chip capacitor has a capacitance of 0.022uF and a voltage rating of 16VDC with a tolerance of 1%. It features a C0G dielectric and a standard technology. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Viking Tech MCF05FTN160223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 16VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05FTN160223 to view detailed technical specifications.
No datasheet is available for this part.