Cap Ceramic 0.0022uF 10V X7R 2% Pad SMD 0805 125°C T/R
Viking Tech MCF05GTB100222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 10VDC |
| Tolerance | 2% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05GTB100222 to view detailed technical specifications.
No datasheet is available for this part.