The MCF05JTB201101 is a ceramic capacitor from Viking Tech with a capacitance of 100pF, a DC rated voltage of 200VDC, and a tolerance of 5%. It has a package size of 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.8mm. It is constructed with a flat construction and a ceramic chip case style.
Viking Tech MCF05JTB201101 technical specifications.
| Capacitance | 100pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05JTB201101 to view detailed technical specifications.
No datasheet is available for this part.