This 220pF ceramic chip capacitor features a 500VDC working voltage and 5% capacitance tolerance. It has a dielectric material of X7R and is constructed with a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is a standard technology, multilayer ceramic (MLCC) capacitor with a pad termination style and a height of 0.8mm.
Viking Tech MCF05JTB501221 technical specifications.
| Capacitance | 220pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05JTB501221 to view detailed technical specifications.
No datasheet is available for this part.