The MCF05KTB501103 is a multilayer ceramic capacitor from Viking Tech with a capacitance of 0.01uF and a voltage rating of 500VDC. It features a tolerance of 10% and a dielectric of X7R. This surface mount capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Viking Tech MCF05KTB501103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05KTB501103 to view detailed technical specifications.
No datasheet is available for this part.