The MCF05KTN160102 is a 0805 multilayer ceramic capacitor from Viking Tech with a capacitance of 0.001uF and a voltage rating of 16VDC. It features a C0G dielectric and a tolerance of 10%. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is a surface mount device with a pad termination style and a flat construction. The capacitor is packaged in a ceramic chip case style.
Viking Tech MCF05KTN160102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05KTN160102 to view detailed technical specifications.
No datasheet is available for this part.