The MCF05KTN250222 is a 0805 ceramic chip capacitor from Viking Tech with a capacitance of 0.0022uF and a voltage rating of 25VDC. It has a tolerance of 10% and a dielectric of C0G. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a ceramic chip case style. The component is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
Viking Tech MCF05KTN250222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05KTN250222 to view detailed technical specifications.
No datasheet is available for this part.