The MCF05MTB251221 is a multilayer ceramic capacitor from Viking Tech with a capacitance of 220pF and a voltage rating of 250VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is available in an 0805 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Viking Tech MCF05MTB251221 technical specifications.
| Capacitance | 220pF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05MTB251221 to view detailed technical specifications.
No datasheet is available for this part.