This 0805 ceramic chip capacitor from Viking Tech has a capacitance of 0.0022uF and a voltage rating of 16VDC. It features a tolerance of -20% to 80% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a pad termination style. The operating temperature range is -55 to 125C.
Viking Tech MCF05ZTB160222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05ZTB160222 to view detailed technical specifications.
No datasheet is available for this part.