The MCF05ZTB500102 is a surface mount ceramic chip capacitor from Viking Tech with a capacitance of 0.001uF and a voltage rating of 50VDC. It features a tolerance of -20% to 80% and a dielectric of X7R. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.8mm. It is constructed with a flat construction and has a pad termination style.
Viking Tech MCF05ZTB500102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05ZTB500102 to view detailed technical specifications.
No datasheet is available for this part.