The MCF05ZTB6V3105 is an 0805 multilayer ceramic capacitor from Viking Tech with a capacitance of 1uF and a voltage rating of 6.3VDC. It has a tolerance of -20% to 80% and is constructed with X7R dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a ceramic chip package with a pad termination style.
Viking Tech MCF05ZTB6V3105 technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05ZTB6V3105 to view detailed technical specifications.
No datasheet is available for this part.