The MCF05ZTF201103 is a 0805 ceramic chip capacitor from Viking Tech with a capacitance of 0.01uF and a DC rated voltage of 200VDC. It has a tolerance of -20% to 80% and is constructed with a flat construction and a ceramic chip case style. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and is suitable for surface mount applications with a pad termination style.
Viking Tech MCF05ZTF201103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05ZTF201103 to view detailed technical specifications.
No datasheet is available for this part.