The MCF05ZTN251101 is a 0805 multilayer ceramic capacitor from Viking Tech with a capacitance of 100pF and a DC rated voltage of 250VDC. It features a C0G dielectric and a tolerance of -20% to 80%. The capacitor has a surface mount package and can operate within a temperature range of -55°C to 125°C.
Viking Tech MCF05ZTN251101 technical specifications.
| Capacitance | 100pF |
| Voltage | 250VDC |
| Tolerance | -20% to 80% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05ZTN251101 to view detailed technical specifications.
No datasheet is available for this part.