This 10uF ceramic chip capacitor features a standard technology and X5R dielectric, with a rated voltage of 16VDC. It has a capacitance tolerance of -20% to 80% and is suitable for surface mount applications. The operating temperature range is from -55°C to 85°C, and it is constructed with a flat construction and ceramic chip case style.
Viking Tech MCF05ZTX160106 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF05ZTX160106 to view detailed technical specifications.
No datasheet is available for this part.