This 1206 multilayer ceramic capacitor from Viking Tech features a capacitance of 100pF with a tolerance of 2% and a dielectric of X7R. It has a DC rated voltage of 500VDC and can operate over a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and is available in a ceramic chip case style.
Viking Tech MCF06GTB501101 technical specifications.
| Capacitance | 100pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06GTB501101 to view detailed technical specifications.
No datasheet is available for this part.