This 0.022uF ceramic chip capacitor has a rated voltage of 25VDC and a tolerance of 2%. It is constructed with a Y5V dielectric and has a standard technology. The capacitor is available in a 1206 package with a surface mount termination style and a flat construction. It operates within a temperature range of -25 to 85 degrees Celsius.
Viking Tech MCF06GTF250223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06GTF250223 to view detailed technical specifications.
No datasheet is available for this part.