This 0.1uF ceramic chip capacitor has a 10VDC working voltage and 10% capacitance tolerance. It is constructed with X7R dielectric material and has a 1206 package case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of electronic circuits and is compliant with standard technology.
Viking Tech MCF06KTB100104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06KTB100104 to view detailed technical specifications.
No datasheet is available for this part.