This 1206 multilayer ceramic capacitor from Viking Tech features a capacitance of 0.0022uF, with a voltage rating of 16VDC and a tolerance of 10%. The capacitor has a dielectric of X7R and is constructed with a flat, ceramic chip case style. It is rated for operation between -55°C and 125°C, and is suitable for surface mount applications with a pad termination style.
Viking Tech MCF06KTB160222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06KTB160222 to view detailed technical specifications.
No datasheet is available for this part.