The MCF06KTF500223 is a 1206 surface mount ceramic chip capacitor with a capacitance of 0.022uF and a DC rated voltage of 50VDC. It has a tolerance of 10% and is constructed with a flat, ceramic chip case style. The capacitor operates within a temperature range of -25°C to 85°C and has a height of 0.8mm. It is suitable for use in various applications due to its standard technology and Y5V dielectric.
Viking Tech MCF06KTF500223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06KTF500223 to view detailed technical specifications.
No datasheet is available for this part.