The MCF06MTB6V3104 is a 1206 surface mount ceramic capacitor from Viking Tech with a capacitance of 0.1uF and a voltage rating of 6.3VDC. It features an X7R dielectric and a tolerance of 20%. The capacitor operates within a temperature range of -55C to 125C and has a height of 0.8mm. It is constructed with a flat construction and has a ceramic chip case style.
Viking Tech MCF06MTB6V3104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06MTB6V3104 to view detailed technical specifications.
No datasheet is available for this part.