This ceramic capacitor has a capacitance of 0.001uF and a voltage rating of 50VDC with a tolerance of 20%. It is constructed with a C0G dielectric material and is available in a 1206 package with a surface mount termination style. The operating temperature range is from -55 to 125 degrees Celsius. This component is suitable for use in a variety of applications, including those requiring a standard technology ceramic capacitor.
Viking Tech MCF06MTN500102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06MTN500102 to view detailed technical specifications.
No datasheet is available for this part.