This 1206 ceramic capacitor from Viking Tech features a capacitance of 0.1uF, a voltage rating of 16VDC, and a tolerance of -20% to 80%. It has a dielectric of X7R and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -55C to 125C.
Viking Tech MCF06ZTB160104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06ZTB160104 to view detailed technical specifications.
No datasheet is available for this part.