The 1206 200VDC X7R Ceramic Capacitor from Viking Tech is a surface mount component with a capacitance of 220pF. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a dielectric of X7R and a tolerance of -20% to 80%. It is constructed with a flat construction and a ceramic chip case style.
Viking Tech MCF06ZTB201221 technical specifications.
| Capacitance | 220pF |
| Voltage | 200VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06ZTB201221 to view detailed technical specifications.
No datasheet is available for this part.