This 0.001uF ceramic chip capacitor features a 500VDC working voltage and a tolerance range of -20% to 80%. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is mounted on the surface and has a termination style of pad. It operates within a temperature range of -55°C to 125°C and has a height of 0.8mm. The capacitor is a multilayer ceramic (MLCC) type and is suitable for general electronic applications.
Viking Tech MCF06ZTB501102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06ZTB501102 to view detailed technical specifications.
No datasheet is available for this part.