This 0.01uF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of -20% to 80%. It is constructed with a flat, ceramic case style and has a pad termination style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is rated for standard technology and has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 80.
Viking Tech MCF06ZTF500103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06ZTF500103 to view detailed technical specifications.
No datasheet is available for this part.