The 1206 250VDC 220pF C0G Ceramic Chip Capacitor from Viking Tech features a capacitance of 220pF with a tolerance of -20% to 80%. It has a dielectric of C0G and a DC rated voltage of 250VDC. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a termination style of pad. The operating temperature range is from -55°C to 125°C.
Viking Tech MCF06ZTN251221 technical specifications.
| Capacitance | 220pF |
| Voltage | 250VDC |
| Tolerance | -20% to 80% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF06ZTN251221 to view detailed technical specifications.
No datasheet is available for this part.