The 1808 630VDC 1% X7R Ceramic Chip Capacitor from Viking Tech features a capacitance of 0.0022uF and a dielectric of X7R. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed as a flat ceramic chip with a pad termination style and is designed for surface mount applications.
Viking Tech MCF08FTB631222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 630VDC |
| Tolerance | 1% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF08FTB631222 to view detailed technical specifications.
No datasheet is available for this part.