This 500VDC ceramic chip capacitor features a capacitance of 0.001uF with a tolerance of 2%. It is constructed with X7R dielectric material and has a maximum operating temperature of 125 degrees Celsius. The capacitor is mounted via surface mount technology and has a height of 2.2mm. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Viking Tech MCF08GTB501102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF08GTB501102 to view detailed technical specifications.
No datasheet is available for this part.