This 1808 package ceramic chip capacitor from Viking Tech has a capacitance of 0.01uF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a termination style of pad. It is rated for 630VDC and is classified as a multilayer ceramic (MLCC) capacitor.
Viking Tech MCF08JTB631103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF08JTB631103 to view detailed technical specifications.
No datasheet is available for this part.