Cap Ceramic 0.022uF 1000V X7R 1% Pad SMD 1210 125°C T/R
Viking Tech MCF10FTB102223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10FTB102223 to view detailed technical specifications.
No datasheet is available for this part.