This 0.01uF ceramic chip capacitor features a 200VDC working voltage and 1% capacitance tolerance. It is constructed with Y5V dielectric material and has a 1210 package case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It is suitable for use in a variety of electronic circuits and meets the requirements of standard technology.
Viking Tech MCF10FTF201103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | Y5V |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10FTF201103 to view detailed technical specifications.
No datasheet is available for this part.