This ceramic capacitor features a capacitance of 0.022uF with a tolerance of 2% and a DC rated voltage of 200VDC. It is constructed with a standard technology and has a dielectric of Y5V. The capacitor is packaged in a 1210 case style with a flat construction and a pad termination style. It is designed for surface mount applications and has a height of 2.8mm. The operating temperature range is from -25 to 85 degrees Celsius.
Viking Tech MCF10GTF201223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | Y5V |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10GTF201223 to view detailed technical specifications.
No datasheet is available for this part.