Cap Ceramic 0.022uF 250V Y5V 5% Pad SMD 1210 85°C T/R
Viking Tech MCF10JTF251223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | Y5V |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.