The Viking Tech MCF10JTN631220 is a multilayer ceramic capacitor with a capacitance of 22pF and a voltage rating of 630VDC. It features a 5% tolerance and a C0G dielectric. The capacitor is constructed in a flat, ceramic chip case style and has a pad termination style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Viking Tech MCF10JTN631220 technical specifications.
| Capacitance | 22pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10JTN631220 to view detailed technical specifications.
No datasheet is available for this part.