This 10uF ceramic chip capacitor has a voltage rating of 50VDC and a tolerance of 20%. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is available in a 1210 package with a pad termination style and a flat construction. It can operate over a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in surface mount applications.
Viking Tech MCF10MTB500106 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10MTB500106 to view detailed technical specifications.
No datasheet is available for this part.