The 200V 0.1uF 20% tolerance ceramic chip capacitor is a surface mount component with a 1210 package. It features a standard technology and a Y5V dielectric. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It operates within a temperature range of -25°C to 85°C.
Viking Tech MCF10MTF201104 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10MTF201104 to view detailed technical specifications.
No datasheet is available for this part.