This 0.01uF ceramic chip capacitor has a rated voltage of 10VDC and a tolerance of 20%. It is constructed with a C0G dielectric and has a standard technology. The capacitor is available in a 1210 package with a pad termination style and a flat construction. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Viking Tech MCF10MTN100103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10MTN100103 to view detailed technical specifications.
No datasheet is available for this part.