This 2000VDC ceramic capacitor features a capacitance of 100pF with a tolerance of 20%. It is constructed with a C0G dielectric and has a standard technology. The capacitor is packaged in a 1210 ceramic chip case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Viking Tech MCF10MTN202101 technical specifications.
| Capacitance | 100pF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10MTN202101 to view detailed technical specifications.
No datasheet is available for this part.