This 0.022uF ceramic chip capacitor is rated for 100VDC and has a tolerance of -20% to 80%. It is constructed with a Y5V dielectric and has a standard technology. The capacitor is packaged in a 1210 case style and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Viking Tech MCF10ZTF101223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MCF10ZTF101223 to view detailed technical specifications.
No datasheet is available for this part.