The NL08JT1R2 is a surface mount, general purpose inductor with a nominal inductance of 1.2uH and a minimum quality factor of 25. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.6A and has a DC resistance of 0.74 ohms. It is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.74 |
| Rated Current-Max | 0.6 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |