This 220uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC resistance of 10 ohms. It has a minimum quality factor of 40 and a minimum self resonant frequency of 4 MHz. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40 to 85 degrees Celsius.
Viking Tech NL12KT221 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech NL12KT221 to view detailed technical specifications.
No datasheet is available for this part.