This 33uH wirewound ferrite inductor features a 10% tolerance and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.16A and a maximum saturation current of 0.16A. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 11MHz. The inductor is rated for operation between -40°C and 85°C.
Viking Tech NL12KT330 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech NL12KT330 to view detailed technical specifications.
No datasheet is available for this part.