Inductor RF Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 Automotive T/R
Viking Tech NL12KT470 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech NL12KT470 to view detailed technical specifications.
No datasheet is available for this part.