Inductor RF Molded Wirewound 680uH 10% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 Automotive T/R
Viking Tech NL12KT681 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech NL12KT681 to view detailed technical specifications.
No datasheet is available for this part.