This general purpose inductor is a power inductor with a nominal inductance of 180uH and a DC resistance of 0.98 ohms. It is rated for a maximum current of 0.46A and has a tolerance of 20%. The inductor is shielded and has a dual-ended terminal placement. It operates within a temperature range of -40C to 125C.
Viking Tech PCF7040MT181 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.98 |
| Rated Current-Max | 0.46 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PCF7040MT181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.