The PD3316MT470 is a 47uH general purpose inductor from Viking Tech. It has a dual ended terminal placement and is rated for a maximum current of 1.6A. The inductor has a DC resistance of 0.14ohm and a self resonance frequency of 12MHz. It is designed for surface mount applications and has a package height of 5.21mm. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Viking Tech PD3316MT470 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PD3316MT470 to view detailed technical specifications.
No datasheet is available for this part.