The PD3340MT680 is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 3 amps and a DC resistance of 0.17 ohms. The inductor is a dual-ended, surface mount device with a package height of 11.43 mm and a package width of 9.4 mm. It is suitable for power inductor applications and has a self resonance frequency of 7 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |