Viking Tech PD5022MT5R6 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Maximum DC Current | 12A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.02Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech PD5022MT5R6 to view detailed technical specifications.
No datasheet is available for this part.